VCC (Visual Communications Company)VAOL-S6RP4LEDs
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541491050 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlGaInP | |
Rectangular | |
1.2x0.8x0.4 | |
Water Clear | |
Top Mount | |
50mcd(Max) | |
643(Max) | |
650 | |
120 | |
25 | |
10 | |
2.4 | |
5 | |
60 | |
-40 | |
85 | |
No | |
Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Supplier Package | Case 0603(1608Metric) |
2 |
EDA / CAD Models |