VCC (Visual Communications Company)VAOL-S8SYGC-2012511-CLEDs
LED Uni-Color Green 575nm 2-Pin Chip 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.49.10.50 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow Green | |
1 | |
AlGaInP | |
Rectangular | |
Water Clear | |
Top Mount | |
573 | |
575 | |
140 | |
25 | |
2.4 | |
5 | |
60 | |
-40 | |
85 | |
No | |
Yellow Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Supplier Package | Case 0805(2012Metric) |
2 |