VarisciteVAR-DVK-AM33Embedded System Development Boards and Kits
VAR-SOM-AM33 System on Module - SOM Development Kit 600MHz CPU 256MB RAM 256MB SLC NAND Flash Android/Linux/Win Embedded Compact 7
Compliant | |
5A992.c | |
Unconfirmed | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The VAR-DVK-AM33 serves as a complete development kit for evaluation and application development purposes. The DVK provides a great showcase of the VAR-SOM-AM33 connectivity features and performance.
Dev Kit Features
Carrier Board (VAR-AM33Customboard)- SOM Interface
-SODIMM 200 socket Populated with the VAR-SOM-AM33- Display
-RGB:18-bit RGB parallel display interface (40-pin FFC/FPC connector for 7" WVGA LCD)-LVDS: 18-bit-Backlight Driver: Yes- Touch Panel
-Resistive: 4-wire touch panel, 4-pin FFC/FPC-Capacitive: Capacitive touch panel, (10-pin FFC/FPC)- Audio
-Headphone: 3.5 mm connector-Line - in: 3.5 mm connector- Expansions
-SD-CARD: SD card Socket- USB:
-USB Host: 4 ports, Type A connector-USB OTG: Type Mini AB connector- Network
-Ethernet (1): 10/100, RJ45-Ethernet (2): 10/100/1000 Mbps, RJ45- Serial Ports
-RS232 (1): DV-9 male (DTE)-RS232 (2): IDC10 header (debug)-RS485: Header-CAN Bus: CAN bus interface with isolator and driver- Expansion Connectors
-GPMC - Local Bus interface-SD/MMC interface-SPI, I2C-UART-GPIOs-JTAG- Mechanical Specifications
-Dimensions (W x L x H): 12 cm x 10.5 cm x 2.4 cm- Electronic Specifications
-Supply Voltage: 7.5V -14V DC input, 2.5 mm DC jack-RTC: Coin RTC backup battery socket (CR1225)Kit Includes
- VAR-SOM-AM33: High featured configuration:VAR_SOM_AM3354_600C_256R_256N_AC_EC_WB_CT
- Display: 7" WVGA LCD with resistive/capacitive Touch panel
- Carrier Board: VAR-AM33CustomBoard
- Cables and Accessories
- Ethernet Cable
- RS232 Debug Cable
- 12V Power Supply
- USB Client Cable
- Boot/Rescue SD Cards
- Carrier Board Design Package
- Documentation and Sources DVD
Dev Kit Additional Information