VarisciteVAR-DVK-DB44Embedded System Development Boards and Kits

DART-4460 System on Module - SOM Evaluation Kit 1500MHz CPU

  • Dev Kit Description

    VAR-DVK-DB44 - is fully stocked stand developer, is designed to develop and debug applications. Evaluation Kit provides opportunities to work with CPUs DART-4460 and to assess their functionality and performance.

  • Dev Kit Features

    SOM-interfaces
    • 3 × connector DX40 (compatible with DART-4460 )
    Display
    • 7 "WVGA LCD-display with capacitive touch panel;
    Touchpad
    • Capacitive interface, 10-pin FFC / FPC-connector.
    Audio
    • Headphone jack 3.5 mm
    • 3.5mm Line
    USB
    • 2 × USB HOST, type 'A'
    • USB OTG, type "Micro-AB"
    Network
    • RJ-45 Ethernet 10/100;
    • Wi-Fi - [optional]
    Connectors
    • Connector for uSD-card;
    Extensions
    • GPMC;
    • SD / MMC-interface;
    • SPI, I2C;
    • UART
    • GPIOs
    Camera Interfaces
    • Two optical sensor Omnivision OV5640 - [optional] ;
    Food
    • Input for DC voltage 5V: 2.5 mm.
    Dimensions
    • 105mm × 65mm × 18mm.
  • Kit Includes

    • Processor module DART-4460 ;
    • SBC DART Board ;
    • Antenna (optional);
    • Capacitive touchscreen display;
    • Map microSD;
    • Cable USB;
    • Power supply cable;
    • CD with documentation and software.
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    3 weeks
    • Price: