Variscite VAR-STK-MX7_LO Embedded System Development Boards and Kits
VAR-SOM-MX7 1024R_05N_AC_EC1_EC2_TP_WB_CT System on Module - SOM Starter Kit 1000MHz CPU 1GB RAM 512MB NAND Flash Linux

VAR-SOM-MX7 1024R_05N_AC_EC1_EC2_TP_WB_CT System on Module - SOM Starter Kit 1000MHz CPU 1GB RAM 512MB NAND Flash Linux
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Starter Kit |
Supported Device | VAR-SOM-MX7 1024R_05N_AC_EC1_EC2_TP_WB_CT |
Supported Device Technology | System on Module - SOM |
RAM Size | 1GB |
Program Memory Size | 512MB |
Program Memory Type | NAND Flash |
USB | 4 |
Ethernet | 3 |
I2C | 1 |
CAN | 1 |
SPI | 1 |
UART | 2 |
ADC | 2 |
Display Interface | DSI/LVDS |
Display Type | LCD |
Operating Systems | Linux |
PC Card Interface | micro SD |
JTAG Support | No |
Audio Interfaces | Yes |
Main Program Memory Type | Flash |
Linux | Linux |
Daughter Cards | Yes |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
VAR-SOM-MX7 1024R_05N_AC_EC1_EC2_TP_WB_CT System on Module - SOM Starter Kit 1000MHz CPU 1GB RAM 512MB NAND Flash Linux
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Starter Kit |
Supported Device | VAR-SOM-MX7 1024R_05N_AC_EC1_EC2_TP_WB_CT |
Supported Device Technology | System on Module - SOM |
RAM Size | 1GB |
Program Memory Size | 512MB |
Program Memory Type | NAND Flash |
USB | 4 |
Ethernet | 3 |
I2C | 1 |
CAN | 1 |
SPI | 1 |
UART | 2 |
ADC | 2 |
Display Interface | DSI/LVDS |
Display Type | LCD |
Operating Systems | Linux |
PC Card Interface | micro SD |
JTAG Support | No |
Audio Interfaces | Yes |
Main Program Memory Type | Flash |
Linux | Linux |
Daughter Cards | Yes |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers