STMicroelectronicsVB325SP-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 7.3V 12-Pin(10+2Tab) PowerSO Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65(Max) |
Package Width | 9.5(Max) |
Package Length | 7.6(Max) |
PCB changed | 10 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | PowerSO |
12 | |
Lead Shape | Gull-wing |
Need to keep your system safe from any current surges? This VB325SP-E from STMicroelectronics load switch is for you! This current limited load switch has single output. With a small input voltage of -0.3 V and a max of 7.3 V, this will supply sufficient power to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current limited load switch has a minimum operating temperature of -40 °C and a maximum of 150 °C.