STMicroelectronicsVB525SPTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 7.3V 7.5A Automotive 10-Pin PowerSO EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
11 | |
-0.3 | |
7.3 | |
125000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.65(Max) |
Package Width | 9.5(Max) |
Package Length | 7.6(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
10 | |
Lead Shape | Gull-wing |
Simplify your voltage needs with this VB525SPTR-E specialized power IC manufactured by STMicroelectronics for a cleaner and sleeker look. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |