EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Diode Type | Standard Recovery Rectifier |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1600 |
Peak Average Forward Current (A) | 31 |
Peak Non-Repetitive Forward Surge Current (A) | 315 |
Peak Forward Voltage (V) | 1.8@55A |
Peak Reverse Current (uA) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Height | 14.5 |
Package Width | 28.9 |
Package Length | 28.9 |
PCB changed | 4 |
Supplier Package | FO-A |
Pin Count | 4 |