IXYSVBO40-08NO6Bridge Rectifiers
Rectifier Bridge Diode Single 800V 40A 4-Pin SOT-227B
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Width | 25.42(Max) |
Package Length | 38.23(Max) |
PCB changed | 4 |
Supplier Package | SOT-227B |
4 | |
Lead Shape | Screw |
If you want to convert an alternating current input into a direct current, then this VBO40-08NO6 full bridge rectifier from Ixys Corporation is perfect for you! This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.