VishayVBUS051BD-HD1-GS08ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 16Vc 2-Pin LLP T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4(Max) mm |
Package Width | 0.65(Max) mm |
Package Length | 1.05(Max) mm |
PCB changed | 2 |
Standard Package Name | LLP |
Supplier Package | LLP |
2 | |
Lead Shape | No Lead |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs VBUS051BD-HD1-GS08 ESD protection device from Vishay for superior protection. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 16 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 145 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 1.3 pF.
EDA / CAD Models |