VishayVBUS053AZ-HAF-GS08ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5.5V 7-Pin LLP-75 T/R

Take the extra step in your circuitry by implementing surge protection with this VBUS053AZ-HAF-GS08 TVS diode from Vishay. Its peak pulse power dissipation is 240 W. This device's maximum clamping voltage is 18 V and minimum breakdown voltage is 6.5 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

Total In Stock: 9,393 parts

Regional Inventory: 6,393

    Total$0.20Price for 1

    6,393 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,393 parts
      • Price: $0.203
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2339