VishayVBUS05L1-DD1-G-08ESD Suppressors

ESD Suppressor TVS Bi-Dir 5.5V 2-Pin LLP T/R

This tvs VBUS05L1-DD1-G-08 ESD protection device from Vishay is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of ±16@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.4 pF. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 98,982 parts

Regional Inventory: 2,982

    Total$0.29Price for 1

    2,982 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2982
      Country Of origin:
      China
         
      • Price: $0.2900
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,982 parts
      • Price: $0.2900
    • (8000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 96,000 parts
      • Price: $0.0928