KYOCERA AVX Components CorporationVC060314A300RPVaristors

Var MLV 10VAC/14VDC 30A 18.5V 0603 SMD T/R


Apply different voltages to this VC060314A300RP MOV from AVX in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 32 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes multilayer technology. Its capacitance value is 350pF. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. Its tolerance voltage is 12%. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This varistor has a voltage of 18.5 V.

A datasheet is only available for this product at this time.