KYOCERA AVX Components CorporationVC080526A580DPVaristors
Var MLV 18VAC/26VDC 30A 34.5V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
34.5 | |
18 | |
26 | |
60 | |
10% | |
1 | |
30 | |
120pF | |
0.1 | |
-55 | |
125 | |
0805 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.02 | |
Surface Mount |
When different voltages are applied to this VC080526A580DP MOV from AVX will change resistance. Its maximum surge current is 34.5 A. This device's clamping current is 1 A and clamping voltage is 60 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep. The maximum AC voltage rating is 18 VAC and the maximum DC voltage rating is 26 VDC. This device is made with multilayer technology. Its capacitance value is 120pF. This varistor has a voltage of 34.5 V. Its tolerance voltage is 10%.