KYOCERA AVX Components CorporationVC08LC18A500DPVaristors
Var MLV 14VAC/18VDC 30A 25V to 40V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
14 | |
18 | |
50 | |
1 | |
30 | |
80pF | |
0.1 | |
0805 | |
Tape and Reel | |
2.01 | |
1.25 | |
Surface Mount |
A nonlinear resistor this VC08LC18A500DP MOV manufactured from AVX will change resistance. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This product is 2.01 mm long and 1.25 mm. Its capacitance value is 80pF. This device is made with multilayer technology.