KYOCERA AVX Components CorporationVC120605A150DPVaristors
Var MLV 4VAC/5.6VDC 40A 8.5V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
8.5 | |
4 | |
5.6 | |
18 | |
20% | |
1 | |
40 | |
0.0012uF | |
0.1 | |
-55 | |
125 | |
1206 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.02 | |
Surface Mount |
Provide proper variable resistance to your circuit by using this VC120605A150DP MOV from AVX. Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 18 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes multilayer technology. This product is 3.2 mm long, 1.02 mm tall and 1.6 mm deep. Its tolerance voltage is 20%. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.6 VDC. Its capacitance value is 0.0012uF. This varistor has a voltage of 8.5 V.