KYOCERA AVX Components CorporationVC120614A300DPVaristors
Var MLV 10VAC/14VDC 40A 18.5V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
18.5 | |
10 | |
14 | |
32 | |
12% | |
1 | |
40 | |
600pF | |
0.1 | |
-55 | |
125 | |
1206 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.02 | |
Surface Mount |
This VC120614A300DP MOV from AVX is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 32 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.02 mm tall and 1.6 mm deep. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. Its tolerance voltage is 12%. Its capacitance value is 600pF. This varistor has a voltage of 18.5 V. This device is made with multilayer technology.