KYOCERA AVX Components Corporation VC120618D400DP Varistors

Var MLV 13VAC/18VDC 150A 25.5V 1206 SMD T/R


Product Technical Specifications

Look no further, this VC120618D400DP MOV from AVX is a variable resistor. This device's clamping current is 1 A and clamping voltage is 42 V. Its maximum surge current is 150 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.02 mm tall and 1.6 mm deep. The maximum AC voltage rating is 13 VAC and the maximum DC voltage rating is 18 VDC. Its capacitance value is 900pF. Its tolerance voltage is 10%. This device utilizes multilayer technology. This varistor has a voltage of 25.5 V.

Symbols and Footprints

A datasheet is only available for this product at this time.

VC120618D400DP

VC120618D400DP KYOCERA AVX Components Corporation