KYOCERA AVX Components CorporationVC120626D580DPVaristors
Var MLV 18VAC/26VDC 120A 34.5V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
34.5 | |
20 | |
26 | |
60 | |
10% | |
1 | |
120 | |
500pF | |
0.4 | |
-55 | |
125 | |
1206 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.02 | |
Surface Mount |
Apply different voltages to this VC120626D580DP MOV from AVX in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 60 V. Its maximum surge current is 120 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes multilayer technology. Its capacitance value is 500pF. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This product is 3.2 mm long, 1.02 mm tall and 1.6 mm deep. Its tolerance voltage is 10%. This varistor has a voltage of 34.5 V.