KYOCERA AVX Components CorporationVC121048H101RPVaristors

Var MLV 34VAC/48VDC 250A 62V 1210 SMD T/R


Provide proper variable resistance to your circuit by using this VC121048H101RP MOV from AVX. Its maximum surge current is 250 A. This device's clamping current is 5 A and clamping voltage is 100 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its tolerance voltage is 10%. The maximum AC voltage rating is 34 VAC and the maximum DC voltage rating is 48 VDC. This device utilizes multilayer technology. This product is 3.2 mm long, 1.7 mm tall and 2.49 mm deep. This varistor has a voltage of 62 V. Its capacitance value is 500pF.

A datasheet is only available for this product at this time.