EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Yes |
Technology | Multilayer |
Varistor Voltage (V) | 15 |
Maximum AC Voltage Rating (V) | 8 |
Maximum DC Voltage Rating (V) | 11 |
Maximum Clamping Voltage (V) | 25 |
Tolerance Voltage | 15% |
Clamping Current (A) | 5 |
Maximum Surge Current (A) | 500 |
Capacitance Value (pF) | 0.0063uF |
Energy (J) | 1.9 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 1812 |
Packaging | Tape and Reel |
Product Length (mm) | 4.7 |
Product Depth (mm) | 3.2 |
Product Height (mm) | 1.25 |
Mounting | Surface Mount |