Compliant | |
3A991a.2. | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.85(Max) |
Package Width | 19.1(Max) |
Package Length | 19.1(Max) |
PCB changed | 529 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
529 |
EDA / CAD Models |
Compliant | |
3A991a.2. | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.85(Max) |
Package Width | 19.1(Max) |
Package Length | 19.1(Max) |
PCB changed | 529 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
529 |
EDA / CAD Models |