Stanley Electric Co., LtdVCDG1104P-6C64B-TRLEDs
LED Low-Power Uni-Color Green 522nm 0.58lm 3V 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
InGaN | |
Circular | |
1.09x1.09x0.85 | |
Colorless Non Diffused | |
Top Mount | |
0.58lm | |
470mcd | |
530 | |
522 | |
45 | |
20 | |
5 | |
3.3 | |
5 | |
No | |
70 | |
2.6 | |
3 | |
-40 | |
100 | |
No | |
Green | |
Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.84 |
Package Length | 1.64 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 | |
Lead Shape | No Lead |