VishayVCNL3036X01-GS08Proximity Sensors
Proximity Sensor 50cm 2.5V to 3.6VDC Automotive AEC-Q101 8-Pin T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.36 |
Package Length | 4 |
PCB changed | 8 |
8 |
EDA / CAD Models |