VishayVCNL40303X01-GS08Specialized Sensors
Proximity and Ambient Light Sensor Digital Output 3.3V 8-Pin T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.36 |
Package Length | 4 |
PCB changed | 8 |
8 |
EDA / CAD Models |