EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Unknown |
Product Category | Ambient Light and Proximity Sensor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Minimum Storage Temperature (°C) | -40 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 2.36 mm |
Package Length | 4 mm |
PCB changed | 8 |
Pin Count | 8 |