VishayVCNL4040M3OE-H3Specialized Sensors
Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.25 mm |
Package Width | 2.35 mm |
Package Length | 4.34 mm |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
8 |
EDA / CAD Models |