KYOCERA AVX Components CorporationVCUG060075L1DPESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 7.5V 32Vc 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
7.5 | |
32 | |
1 | |
425(Typ) | |
Tape and Reel |
Even low voltage discharges can cause damage to electronic components so get this tvs VCUG060075L1DP ESD protection device from AVX for added protection. This device's maximum clamping voltage is 32 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 425(Typ) pF. It is made in a single configuration.