VishayVCUT05B1-DD1-G-08ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5.5V 2-Pin LLP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5.5 | |
12.5 | |
0.1 | |
13 | |
-55 | |
145 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.65(Max) |
Package Length | 1.05(Max) |
PCB changed | 2 |
Standard Package Name | LLP |
Supplier Package | LLP |
2 | |
Lead Shape | No Lead |
This tvs VCUT05B1-DD1-G-08 ESD protection device from Vishay protects against electrostatic discharge. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 145 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 13 pF. It is made in a single configuration.