STMicroelectronicsVD6283TX45/1Ambient Light Sensors
Light to Digital Ambient Light Sensor Digital 1.8V 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0.007 to 30000 | |
| 850 | |
| 1000 | |
| 250 | |
| 250 | |
| Serial (I2C) | |
| Digital | |
| 0.4 | |
| 1.65 | |
| 1.8 | |
| 1.95 | |
| -30 | |
| 85 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.44 |
| Package Width | 1 |
| Package Length | 1.83 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
