VishayVDMG10A0LED Displays Segmented
Display Segmented Module 1DIGIT 16LED Green CA 10-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.75 |
Package Width | 15 |
Package Length | 9.8 |
PCB changed | 10 |
Supplier Package | SMD |
10 |
EDA / CAD Models |