VishayVDRH07D030BKEVaristors

Var MOV 30VAC/38VDC 500A 47V Radial Bulk

Provide proper variable resistance to your circuit by using this VDRH07D030BKE MOV from Vishay. This part has a pitch of 5 mm. Its maximum surge current is 500 A. This device's clamping current is 2.5 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 47 V. Its capacitance value is 0.0016uF. This device is made with metal oxide technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 13 mm tall and 4.4 mm deep with a diameter of 9 mm. Its tolerance voltage is 10%.

No Stock Available

Quantity Increments of 1 Minimum 1250
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.3179
    1. 1250+$0.3179
    2. 2000+$0.3147
    3. 2500+$0.3116
    4. 3000+$0.3085
    5. 4000+$0.3054
    6. 5000+$0.3023
    7. 10000+$0.2993
    8. 20000+$0.2963
    9. 25000+$0.2933
    10. 50000+$0.2904