VishayVDRH10S300BSEVaristors

Var MOV 300VAC/385VDC 3500A 470V Radial Bulk

This VDRH10S300BSE MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 25 A and clamping voltage is 775 V. Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 470 V. Its tolerance voltage is 10%. This product is 15.5 mm tall and 5.5 mm deep with a diameter of 13.5 mm. Its capacitance value is 240pF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    11 weeks
    Country Of origin:
    China
    • Price: $0.3574
    1. 1000+$0.3574
    2. 2500+$0.3538
    3. 5000+$0.3537
    4. 25000+$0.3495