VishayVDRH14V320BSEVaristors
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Metal Oxide | |
510 | |
320 | |
420 | |
842 | |
10% | |
50 | |
6000 | |
370pF | |
190 | |
-40 | |
125 | |
Bulk | |
16 | |
6 | |
19 | |
Radial | |
Through Hole | |
7.5 |
Are you looking for a nonlinear resistor? This VDRH14V320BSE MOV from Vishay will exceed your needs! This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 842 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This device is made with metal oxide technology. Its tolerance voltage is 10%. This product is 19 mm tall and 6 mm deep with a diameter of 17 mm. This varistor has a voltage of 510 V. Its capacitance value is 370pF.
EDA / CAD Models |