EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 360 |
Maximum AC Voltage Rating (V) | 230 |
Maximum DC Voltage Rating (V) | 300 |
Maximum Clamping Voltage (V) | 595 |
Tolerance Voltage | 10% |
Clamping Current (A) | 100 |
Maximum Surge Current (A) | 10000 |
Capacitance Value (pF) | 0.0011uF |
Energy (J) | 255 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Diameter (mm) | 23 |
Product Depth (mm) | 5.4 |
Product Height (mm) | 25.5 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 10 |