VishayVDRH20X275BSEVaristors

Var MOV 275VAC/350VDC 10000A 430V Radial Bulk

A nonlinear resistor this VDRH20X275BSE MOV manufactured from Vishay will change resistance. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm tall and 5.8 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This varistor has a voltage of 430 V. Its capacitance value is 900pF.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.1454
    1. 500+$1.1454
    2. 1000+$1.1366
    3. 2000+$1.1310
    4. 2500+$1.1253
    5. 3000+$1.1141
    6. 4000+$1.1029
    7. 5000+$1.0919
    8. 10000+$1.0810
    9. 20000+$0.7920