EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
A nonlinear resistor this VDRH20X320BSE MOV manufactured from Vishay will change resistance. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 842 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 750pF. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This product is 25 mm tall and 6.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 510 V. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC.