VishayVDRS05A025TGEVaristors

Var MOV 25VAC/31VDC 100A 39V Radial T/R

Apply different voltages to this VDRS05A025TGE MOV from Vishay in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 86 V. This part has a pitch of 5 mm. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 500pF. This device is made with metal oxide technology. This varistor has a voltage of 39 V. Its tolerance voltage is 10%. This product is 11 mm tall and 4.2 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC.

3,000 parts: Ships in 3 days

    Total$266.55Price for 1500

    • (1500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1777