EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 82 |
Maximum AC Voltage Rating (V) | 50 |
Maximum DC Voltage Rating (V) | 65 |
Maximum Clamping Voltage (V) | 145 |
Tolerance Voltage | 10% |
Clamping Current (A) | 5 |
Maximum Surge Current (A) | 400 |
Capacitance Value (pF) | 370pF |
Energy (J) | 2.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 7 |
Product Depth (mm) | 4.1 |
Product Height (mm) | 9 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 5 |
This VDRS05C050BSE MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 145 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This product is 9 mm tall and 4.1 mm deep with a diameter of 7 mm. Its capacitance value is 370pF. Its tolerance voltage is 10%. This varistor has a voltage of 82 V. This device is made with metal oxide technology.