VishayVDRS05C050TSEVaristors

Var MOV 50VAC/65VDC 400A 82V Radial T/R

Have complete control of resistance in a voltage applied circuit by using this VDRS05C050TSE MOV developed by Vishay. This part has a pitch of 5 mm. This device's clamping current is 5 A and clamping voltage is 145 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This product is 9 mm tall and 4.1 mm deep with a diameter of 7 mm. This device utilizes metal oxide technology. This varistor has a voltage of 82 V. Its capacitance value is 370pF. Its tolerance voltage is 10%.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.2528
    1. 1500+$0.2528
    2. 3000+$0.2502
    3. 6000+$0.2477
    4. 9000+$0.2453
    5. 12000+$0.2428
    6. 15000+$0.2404
    7. 24000+$0.2380
    8. 30000+$0.2356
    9. 75000+$0.2332