| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
A nonlinear resistor this VDRS05C060BSE MOV manufactured from Vishay will change resistance. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 165 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 100 V. Its tolerance voltage is 10%. Its capacitance value is 290pF. This device is made with metal oxide technology. This product is 9 mm tall and 4.1 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
