EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Are you looking for a nonlinear resistor? This VDRS05C300BSE MOV from Vishay will exceed your needs! This part has a pitch of 5 mm. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 750 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9 mm tall and 5.3 mm deep with a diameter of 7 mm. This varistor has a voltage of 470 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its capacitance value is 50pF. This device is made with metal oxide technology. Its tolerance voltage is 10%.