EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 750 |
Maximum AC Voltage Rating (V) | 460 |
Maximum DC Voltage Rating (V) | 615 |
Maximum Clamping Voltage (V) | 1200 |
Tolerance Voltage | 10% |
Clamping Current (A) | 5 |
Maximum Surge Current (A) | 400 |
Capacitance Value (pF) | 30pF |
Energy (J) | 21 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 7 |
Product Depth (mm) | 6.4 |
Product Height (mm) | 9 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 5 |
Never worry about improper resistance being seen by your components with this VDRS05C460BSE MOV from Vishay, it will change depending on voltages. This part has a pitch of 5 mm. This device's clamping current is 5 A and clamping voltage is 1200 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. This product is 9 mm tall and 6.4 mm deep with a diameter of 7 mm. This device is made with metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 30pF. This varistor has a voltage of 750 V.