VishayVDRS07B035BSEVaristors

Var MOV 35VAC/45VDC 250A 56V Radial Bulk

Never worry about improper resistance being seen by your components with this VDRS07B035BSE MOV from Vishay, it will change depending on voltages. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 115 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 56 V. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This product is 11 mm tall and 4.8 mm deep with a diameter of 9 mm. Its capacitance value is 0.0013uF. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    11 weeks
    Country Of origin:
    China
    • Price: $0.2528
    1. 1500+$0.2528
    2. 2000+$0.2502
    3. 2500+$0.2477
    4. 3000+$0.2453
    5. 4000+$0.2428
    6. 5000+$0.2404
    7. 10000+$0.2380
    8. 20000+$0.2356
    9. 25000+$0.2332
    10. 50000+$0.2309