VishayVDRS07B035TGEVaristors

Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial T/R

Apply different voltages to this VDRS07B035TGE MOV from Vishay in order to change resistance of it. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 115 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 13 mm tall and 4.8 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 0.0013uF. This varistor has a voltage of 56 V.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.2714
    1. 1500+$0.2714
    2. 3000+$0.2687
    3. 6000+$0.2660
    4. 9000+$0.2633
    5. 12000+$0.2607
    6. 15000+$0.2581
    7. 24000+$0.2555
    8. 30000+$0.2529
    9. 75000+$0.2504