VishayVDRS07B040BSEVaristors

Var MOV 40VAC/56VDC 250A 68V Thru-Hole Radial Bulk

When different voltages are applied to this VDRS07B040BSE MOV from Vishay will change resistance. This device's clamping current is 2.5 A and clamping voltage is 135 V. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its tolerance voltage is 10%. This varistor has a voltage of 68 V. This product is 11 mm tall and 5.1 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. Its capacitance value is 0.001uF.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.2254
    1. 1500+$0.2254
    2. 2000+$0.2233
    3. 2500+$0.2173