VishayVDRS07H050BSEVaristors

Var MOV 50VAC/65VDC 1200A 82V Radial Bulk

Similar to a diode this VDRS07H050BSE MOV manufactured from Vishay is a nonlinear component. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 140 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its capacitance value is 900pF. This varistor has a voltage of 82 V. This product is 11 mm tall and 4.1 mm deep with a diameter of 9 mm.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.2528
    1. 1500+$0.2528
    2. 2000+$0.2502
    3. 2500+$0.2477
    4. 3000+$0.2453
    5. 4000+$0.2428
    6. 5000+$0.2404
    7. 10000+$0.2380
    8. 20000+$0.2356
    9. 25000+$0.2332
    10. 50000+$0.2309