VishayVDRS07H060BSEVaristors

Var MOV 60VAC/85VDC 1200A 100V Radial Bulk

Similar to a diode this VDRS07H060BSE MOV manufactured from Vishay is a nonlinear component. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 165 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This product is 11 mm tall and 4.1 mm deep with a diameter of 9 mm. This varistor has a voltage of 100 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. Its capacitance value is 700pF.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.2506
    1. 2000+$0.2506
    2. 2500+$0.2493
    3. 3000+$0.2481
    4. 4000+$0.2468
    5. 5000+$0.2455
    6. 10000+$0.2442
    7. 20000+$0.2429
    8. 25000+$0.2416
    9. 50000+$0.2402