VishayVDRS07H230BSEVaristors

Var MOV 230VAC/300VDC 1200A 360V Radial Bulk

Never worry about improper resistance being seen by your components with this VDRS07H230BSE MOV from Vishay, it will change depending on voltages. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 600 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This device utilizes metal oxide technology. This product is 11 mm tall and 4.9 mm deep with a diameter of 9 mm. This varistor has a voltage of 360 V. Its capacitance value is 170pF. Its tolerance voltage is 10%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.2101
    1. 2000+$0.2101
    2. 2500+$0.1936
    3. 5000+$0.1916
    4. 10000+$0.1854