VishayVDRS10P150BSEVaristors

Var MOV 150VAC/200VDC 2500A 240V Radial Bulk

Never worry about improper resistance being seen by your components with this VDRS10P150BSE MOV from Vishay, it will change depending on voltages. This device's clamping current is 25 A and clamping voltage is 400 V. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 240 V. Its capacitance value is 490pF. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This product is 15.5 mm tall and 4.8 mm deep with a diameter of 13.5 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.3489
    1. 1500+$0.3489
    2. 2000+$0.3454
    3. 2500+$0.3420
    4. 3000+$0.3385
    5. 4000+$0.3352
    6. 5000+$0.3318
    7. 10000+$0.3285
    8. 20000+$0.3252
    9. 25000+$0.3220
    10. 50000+$0.3187